TE ConnectivitySize 17 Straight Circular Connector Backshell
- RS Stock No.:
- 247-7137
- Mfr. Part No.:
- 4-1437723-7
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-7137
- Mfr. Part No.:
- 4-1437723-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Plastic | |
| Colour | Black | |
| Length | 43mm | |
| Strain Relief | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Plastic | ||
Colour Black | ||
Length 43mm | ||
Strain Relief No | ||
Standards/Approvals No | ||
Gland Adaptor Backshells
For use with TE Connectivity's CPC connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
- RS Stock No. 7099723
- Mfr. Part No. 206070-8
Each
$16.81
- RS Stock No. 7099710
- Mfr. Part No. 207055-1
Each
$10.52
- RS Stock No. 2067604
- Mfr. Part No. M85049/88-17Z03
Each
$88.59
Related links
- TE ConnectivitySize 17 Straight Circular Connector Backshell
- TE ConnectivitySize 23 Straight Backshell
- TE ConnectivitySize 23 Straight Circular Connector Backshell
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Connector









