Amphenol IndiaSize 23 mm Right Angle Circular Connector Backshell

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$78.72

(exc. GST)

$86.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$78.72-
5 - 9$76.812%
10 - 24$74.994%
25 - 49$73.476%
50 +$71.589%

*price indicative

RS Stock No.:
241-1281
Mfr. Part No.:
M85049/92-23T
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Backshell

Shell Size

23 mm

Orientation

Right Angle

Housing Material

Composite

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India backshell train relief clamp having shell size of the 23. It is having 90° body orientation. It is made up of composite material.

Self-locking

Corrosion resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy