Amphenol IndiaSize 19 mm Straight Circular Connector Backshell
- RS Stock No.:
- 241-1275
- Mfr. Part No.:
- M85049/91-19T
- Brand:
- Amphenol India
Get a bulk buy discount
Add 5 more to save $8.05
View bulk pricing optionsSubtotal (1 unit)*
$65.87
(exc. GST)
$72.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.87 | - |
| 5 - 9 | $64.26 | $8.05 |
| 10 - 24 | $62.74 | $31.30 |
| 25 - 49 | $61.48 | $109.75 |
| 50 + | $59.87 | $300.00 |
*price indicative
- RS Stock No.:
- 241-1275
- Mfr. Part No.:
- M85049/91-19T
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 19 mm | |
| Orientation | Straight | |
| Housing Material | Composite | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
Shell Size 19 mm | ||
Orientation Straight | ||
Housing Material Composite | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India backshell train relief clamp having shell size of the 19. It is having straight body orientation. It is made up of composite material.
Self-locking
Corrosion resistant
- RS Stock No. 2411276
- Mfr. Part No. M85049/91-21T
Each
$63.42
- RS Stock No. 2411278
- Mfr. Part No. M85049/91-25T
Each
$71.52
- RS Stock No. 2411277
- Mfr. Part No. M85049/91-23T
Each
$69.29
- RS Stock No. 2615003
- Mfr. Part No. M85049/85-14W02
Each
$61.81
Related links
- Amphenol IndiaSize 19 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 25 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 23 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 21 mm Straight Circular Connector Backshell
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 21 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 23 mm Right Angle Circular Connector Backshell
- Amphenol IndiaSize 25 mm Right Angle Circular Connector Backshell












