Amphenol IndiaSize 21 mm Straight Circular Connector Backshell, For Use With Connector Series III, Connector Series IV

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$301.41

(exc. GST)

$331.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$301.41-
5 - 9$294.182%
10 - 24$287.114%
25 - 49$280.227%
50 +$273.509%

*price indicative

RS Stock No.:
241-1001
Mfr. Part No.:
BL041SSL209915XS-13
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

For Use With

Connector Series III, Connector Series IV

Product Type

Circular Connector Backshell

Shell Size

21 mm

Orientation

Straight

Housing Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India backshell band lock adapter of size 21 is mainly used for connector series III and connector series IV.

Self-locking

Straight profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy