Amphenol India, BL041Size 12 Straight Circular Connector Backshell, For Use With Connector Series III, Connector Series
- RS Stock No.:
- 226-8605
- Mfr. Part No.:
- BL041SSL129915XS-13
- Brand:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$255.77
(exc. GST)
$281.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $255.77 |
| 5 + | $230.20 |
*price indicative
- RS Stock No.:
- 226-8605
- Mfr. Part No.:
- BL041SSL129915XS-13
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Series III, Connector Series IV | |
| Shell Size | 12 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Stainless Steel | |
| Colour | Grey | |
| Thread Size | M18 x 1 | |
| Strain Relief | No | |
| Series | BL041 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Series III, Connector Series IV | ||
Shell Size 12 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Stainless Steel | ||
Colour Grey | ||
Thread Size M18 x 1 | ||
Strain Relief No | ||
Series BL041 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol India band lock adapter is mainly used with series III and IV connector group. It has 12 shell size.
Made up of stainless steel
Related links
- Amphenol India For Use With Connector Series III, Connector Series
- Amphenol India For Use With Connector Series IV, Connector Series
- Amphenol India For Use With Connector Series IV, Connector Series
- Amphenol India For Use With Connector Series IV, Connector Series
- Amphenol IndiaSize 21 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 19 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 23 mm Straight Circular Connector Backshell Connector Series IV
- Amphenol IndiaSize 25 mm Straight Circular Connector Backshell Connector Series IV
