Amphenol Limited, M85049Size 19 Right Angle Circular Connector Backshell Strain Relief, For Use With MIL-DTL-38999

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$59.50

(exc. GST)

$65.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$59.50-
5 - 9$57.124%
10 - 24$54.767%
25 +$53.569%

*price indicative

RS Stock No.:
225-9388
Mfr. Part No.:
M85049/39S19W
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Product Type

Circular Connector Backshell

Shell Size

19

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Grey, Black

Length

45.97mm

Strain Relief

Yes

Series

M85049

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 19. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.

The base material is aluminium alloy

Cadmium olive drab over electroless nickel finished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy