Amphenol Limited, M85049Size 9 Right Angle Circular Connector Backshell Strain Relief, For Use With MIL-DTL-38999 Series
- RS Stock No.:
- 225-9292
- Mfr. Part No.:
- M85049/124S09W
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$72.39
(exc. GST)
$79.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.39 | - |
| 5 - 9 | $69.50 | 3% |
| 10 - 24 | $66.61 | 7% |
| 25 + | $65.15 | 10% |
*price indicative
- RS Stock No.:
- 225-9292
- Mfr. Part No.:
- M85049/124S09W
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-DTL-38999 Series III Connector | |
| Shell Size | 9 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-DTL-38999 Series III Connector | ||
Shell Size 9 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium | ||
Colour Black | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 9. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.
The base material is aluminium alloy
Cadmium olive drab over electroless nickel finished
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series
- Amphenol Limited For Use With MIL-DTL-38999 Series III Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
