Amphenol Limited, BK4Size 11 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV

N

Subtotal (1 unit)*

$221.68

(exc. GST)

$243.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.68

*price indicative

RS Stock No.:
802-313
Mfr. Part No.:
BK4ARL10059SY
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

MIL-DTL-38999 Series III & IV

Shell Size

11

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Thread Size

M15 x 1.0

Series

BK4

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Limited circular connector backshell from Amphenol Limited, specifically designed for use with MIL-DTL-38999 Series III and IV connectors. This band lock adapter features a straight orientation and is constructed from Durable aluminum alloy with a protective finish.

Aluminium alloy material

Corrosion resistant steel as per AMS-QQ-S-763

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy