Phoenix Contact, RCSize 9.5 → 10.5mm Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 496-810
- Mfr. Part No.:
- 1604549
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$168.37
(exc. GST)
$185.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $168.37 | $16.837 |
*price indicative
- RS Stock No.:
- 496-810
- Mfr. Part No.:
- 1604549
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | Connector | |
| Shell Size | 9.5 → 10.5mm | |
| Body Orientation | Straight | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With Connector | ||
Shell Size 9.5 → 10.5mm | ||
Body Orientation Straight | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is designed for seamless integration into your automation projects, offering reliability and enhanced performance in challenging environments. With its innovative design, the adapter effectively manages cable connections, ensuring optimal shielding and protection against electromagnetic interference. It is particularly well suited for industrial applications, where durability and performance are paramount. The product's robust construction caters to a range of cable diameters, making it a versatile choice for various installation scenarios.
Innovative design enhances cable management
Ensures optimal shielding against electromagnetic interference
Versatile compatibility with multiple cable diameters
Robust construction designed for demanding industrial environments
Compliant with EU RoHS standards for environmental friendliness
Supports efficient operational processes and streamlined installations
Simplifies connections with secure screw connection types
Ensures optimal shielding against electromagnetic interference
Versatile compatibility with multiple cable diameters
Robust construction designed for demanding industrial environments
Compliant with EU RoHS standards for environmental friendliness
Supports efficient operational processes and streamlined installations
Simplifies connections with secure screw connection types
Related links
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix ContactSize 38.1mm Straight Circular Connector Backshell, For Use With QPD Connectors
- Phoenix ContactSize 22mm Straight Circular Connector Backshell SCRJ Push Pull Panel Mounting Frames
