Phoenix ContactSize 38.1mm Straight Circular Connector Backshell, For Use With QPD Connectors
- RS Stock No.:
- 256-1746
- Mfr. Part No.:
- 1404526
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$8.26
(exc. GST)
$9.09
(inc. GST)
- RS Stock No.:
- 256-1746
- Mfr. Part No.:
- 1404526
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| For Use With | QPD Connectors | |
| Shell Size | 38.1mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
For Use With QPD Connectors | ||
Shell Size 38.1mm | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a protective cap used for QUICKON connection. It is made from plastic and locking type of cap is screw locking.
Degree of protection is IP66, IP68 and IP69K
DNV GL approved
color of cap is grey
DNV GL approved
color of cap is grey
Related links
- Phoenix ContactSize 26mm Top Entry Circular Connector Backshell, For Use With QPD Connectors
- Phoenix ContactSize 22 mm Straight Circular Connector Backshell SCRJ Push Pull Panel Mounting Frames
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With Connector
- Phoenix Contact For Use With QUICKON Connection
- Switchcraft, EN3 Straight Circular Connector Backshell
- TE ConnectivitySize 23 Straight Circular Connector Backshell
- Souriau Sunbank by EatonSize 16 Straight Circular Connector Backshell Strain Relief

