Norcomp Circular Connector Adapter 5 Female
- RS Stock No.:
- 258-9914
- Mfr. Part No.:
- T58-A05-FMFR001
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.96
(exc. GST)
$52.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.96 |
| 5 - 9 | $46.88 |
| 10 + | $44.75 |
*price indicative
- RS Stock No.:
- 258-9914
- Mfr. Part No.:
- T58-A05-FMFR001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender A | Male | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | T58 | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender A Male | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series T58 | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
- RS Stock No. 2589956
- Mfr. Part No. Y58-A05-FMFR001
Each
$41.81
- RS Stock No. 2589926
- Mfr. Part No. T58-B05-FFFR001
Each
$44.94
- RS Stock No. 2589954
- Mfr. Part No. Y58-A05-FFFR001
Each
$44.94
- RS Stock No. 2589896
- Mfr. Part No. T54-B05-FFFR001
Each
$43.07












