Norcomp Circular Connector Adapter 5 Male
- RS Stock No.:
- 258-9917
- Mfr. Part No.:
- T58-A05-MMMR001
- Brand:
- Norcomp
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-9917
- Mfr. Part No.:
- T58-A05-MMMR001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | T58 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series T58 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
Related links
- Norcomp Circular Connector Adapter 5 Male
- Norcomp Circular Connector Adapter 4 Male
- Norcomp Circular Connector Adapter 8 Male
- Norcomp Circular Connector Adapter 5 Female
- Norcomp Circular Connector Adapter 3 Male
- Norcomp Circular Connector Adapter 4 Female
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
