Norcomp Circular Connector Adapter 4 Male
- RS Stock No.:
- 258-9853
- Mfr. Part No.:
- S58-A04-MFR001
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.20
View bulk pricing optionsSubtotal (1 unit)*
$54.87
(exc. GST)
$60.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.87 | - |
| 5 - 9 | $53.63 | $6.20 |
| 10 + | $51.19 | $36.80 |
*price indicative
- RS Stock No.:
- 258-9853
- Mfr. Part No.:
- S58-A04-MFR001
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Ports A | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | S58 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Shell Plating | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Ports A 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series S58 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Shell Plating Nickel Plated Brass | ||
- COO (Country of Origin):
- CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
