binder Straight Adapter
- RS Stock No.:
- 190-2428
- Mfr. Part No.:
- 08-2629-000-001
- Brand:
- binder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,096.60
(exc. GST)
$1,206.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $10.966 | $1,096.60 |
| 200 - 300 | $10.692 | $1,069.20 |
| 400 + | $10.527 | $1,052.70 |
*price indicative
- RS Stock No.:
- 190-2428
- Mfr. Part No.:
- 08-2629-000-001
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Adapter | |
| Current | 2.5A | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP67 | |
| Series | 620 | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Polyamide | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Adapter | ||
Current 2.5A | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP67 | ||
Series 620 | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Polyamide | ||
Length 14mm | ||

Panel Adaptor Front Fastening
Adaptor for socket
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Related links
- binder Straight Adapter
- binder Straight Circular Connector Adapter
- binder Circular Connector Adapter
- binder Circular Connector Adapter 1 Female
- binder Circular Connector Adapter Male 1 Female
- binder Dust Cap IP67 Rated
- binder 712 Dust Cap IP67 Rated, Metal
- binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
