Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS Stock No.:
- 161-8479
- Mfr. Part No.:
- 120068-8218
- Brand:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8479
- Mfr. Part No.:
- 120068-8218
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Orientation | T | |
| Product Type | Circular Connector Adapter | |
| Number of Contacts A | 4 | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Male | |
| Contact Gender A | Male | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Current | 4 A | |
| IP Rating | IP67, IP67 | |
| Length | 56.5 mm | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -25 °C | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Standards/Approvals | No | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Orientation T | ||
Product Type Circular Connector Adapter | ||
Number of Contacts A 4 | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Connector Gender B Male | ||
Contact Gender A Male | ||
Contact Material Copper Alloy, Copper Alloy | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Current 4 A | ||
IP Rating IP67, IP67 | ||
Length 56.5 mm | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -25 °C | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Standards/Approvals No | ||
Voltage 250 V | ||
- COO (Country of Origin):
- PL
Brad Plug To Socket Adapter
The Brad plug to socket adapter has safety micro change 4-pole M12 Plug to 4-pole M12 socket drop tee has gold over nickel-plated copper alloy contacts. It has an electrical rating of 250VAC/DC and 4A.
Features and Benefits
• Operating temperature ranges between -25°C and 90°C
Applications
• Industrial automation
Certifications
• IP67 rated
Related links
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- Phoenix Contact Straight Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
