Metz-Connect Angled Circular Connector Adapter 8 8
- RS Stock No.:
- 640-025
- Distrelec Article No.:
- 300-44-490
- Mfr. Part No.:
- MWN911A415
- Brand:
- Metz-Connect
This image is representative of the product range
Subtotal (1 unit)*
$101.82
(exc. GST)
$112.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.82 |
*price indicative
- RS Stock No.:
- 640-025
- Distrelec Article No.:
- 300-44-490
- Mfr. Part No.:
- MWN911A415
- Brand:
- Metz-Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Product Type | Circular Connector Adapter | |
| Current | 500mA | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP20, IP67 | |
| Series | MWN | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UL, REACH | |
| Orientation | Angled | |
| Contact Material | Nickel | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Product Type Circular Connector Adapter | ||
Current 500mA | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP20, IP67 | ||
Series MWN | ||
Voltage 60V | ||
Standards/Approvals RoHS, UL, REACH | ||
Orientation Angled | ||
Contact Material Nickel | ||
- COO (Country of Origin):
- DE
Related links
- Metz-Connect Angled Circular Connector Adapter 8 8
- Metz-Connect Angled Circular Connector Adapter 8 4
- Souriau Sunbank by Eaton Straight Circular Connector Adapter 8 8
- Norcomp Circular Connector Adapter 8 Female
- Norcomp Circular Connector Adapter 8 Male
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- ifm electronic Angled Circular Connector Adapter 1 M12
