binder Connector Nut for use with M16 Connector
- RS Stock No.:
- 706-0150
- Mfr. Part No.:
- 01-5006-001
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.95
(exc. GST)
$6.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.95 | - |
| 50 - 99 | $5.88 | 1% |
| 100 - 249 | $5.75 | 3% |
| 250 - 499 | $5.64 | 5% |
| 500 + | $5.55 | 6% |
*price indicative
- RS Stock No.:
- 706-0150
- Mfr. Part No.:
- 01-5006-001
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector Nut | |
| Accessory Type | Connector Nut | |
| For Use With | M16 Connector | |
| Material | Metal | |
| Series | 423 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector Nut | ||
Accessory Type Connector Nut | ||
For Use With M16 Connector | ||
Material Metal | ||
Series 423 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessories series 423, 723, 425
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Related links
- binder Connector Nut, Shell Size M16 for use with M16 Connector
- binder Connector Nut, Shell Size M8 for use with Circular Connector
- binder Connector Nut for use with Panel Mount Sensor Connectors
- binder Circular Connector Adapter
- binder Straight Circular Connector Adapter
- binder
- binder Locking Nut, Shell Size M20 for use with M12 Connector
- Lumberg Automation Connector Nut M16 Connector Male/Female, RSKFM Series
