Bulgin Strain Relief Clamp for use with In-Line Flex Cable Connector, PCB Mounting Connector, Front Panel Mounting

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.01

(exc. GST)

$31.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 70$5.802$29.01
75 - 245$5.694$28.47
250 - 495$5.506$27.53
500 +$5.372$26.86

*price indicative

RS Stock No.:
526-0718
Distrelec Article No.:
304-42-399
Mfr. Part No.:
12237
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Strain Relief

Accessory Type

Clamp

For Use With

In-Line Flex Cable Connector, PCB Mounting Connector, Front Panel Mounting Connector, Bulkhead Flange Mounting Connector, Rear Panel Mounting Connector, Standard Buccaneer, Low Profile Flange Mounting Connector, Flex Cable Connector, Sealed In-Line Cable Joiner

Material

Copper Alloy Gold Over Nickel, Polyurethane, Polyamide, Glass Filled Polyamide, Copper Alloy with Tin Plated, Brass with Nickel Plated, Brass with Silver Plated

Standards/Approvals

VDE 40023148, BS 5490:1977, UL94HB, BSEN 60529:1992, CCC 2011010203500394, DIN 40050-9, CSA LR80968-30, CCC 2011010203500393, IP69K, CCC 2011010203500391, CCC 2011010203500395, UL94V-0, IP68, UL E93288

Series

Standard Buccaneer

COO (Country of Origin):
TN

Bulgin Mini Buccaneer Accessories


Professional range of Bulgin Mini Buccaneer accessories which include sealing caps, strain reliefs and cable glands

Cap includes strap and retains sealing integrity

Strain relief is for cable plugs or sockets as an alternative to the gland nut and accommodates 5-7mm and 7-9mm OD cables

IP68 rated cable gland pack which accomodates 1 x 3.5 -5 mm, 1 x 6 - 8 mm and 1 x 7 - 9 mm diameter cables

Mini Buccaneer


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy