ERNI Tan Connector Hardware, Shell Size 9 mm for use with M8 Connector

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 bag of 20 units)*

$289.00

(exc. GST)

$318.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
20 - 80$14.45$289.00-
100 - 180$13.957$279.143%
200 +$13.534$270.686%

*price indicative

RS Stock No.:
287-4352
Mfr. Part No.:
254154-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Shell Size

9 mm

Product Type

Connector Nut

Accessory Type

Connector Hardware

For Use With

M8 Connector

Colour

Tan

Material

Copper

Standards/Approvals

No

COO (Country of Origin):
DE
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.

Gold-plated contacts

Protection from dust and water

Individual solutions

Automated processing

Large selection of accessories

Related links