Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 8/9 for use with Cables
- RS Stock No.:
- 261-4973
- Mfr. Part No.:
- M85049/49-2-8W
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$19.60
(exc. GST)
$21.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.60 | - |
| 10 - 24 | $18.66 | 4% |
| 25 - 49 | $18.08 | 7% |
| 50 - 99 | $17.71 | 9% |
| 100 + | $17.23 | 12% |
*price indicative
- RS Stock No.:
- 261-4973
- Mfr. Part No.:
- M85049/49-2-8W
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Shell Size | 8/9 | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| For Use With | Cables | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Shell Size 8/9 | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
For Use With Cables | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.
Cost effective cable holding option
Weight saving
Related links
- Amphenol Limited Silver Strain Relief, Shell Size 14/15 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8/9 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 16/17 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 10/11 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/14 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/13 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 27/18 for use with Cables
