Amphenol Limited Black Strain Relief, Shell Size 8mm for use with Cables
- RS Stock No.:
- 261-4992
- Mfr. Part No.:
- M85049/52-1-8A
- Brand:
- Amphenol Limited
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.74
(exc. GST)
$21.71
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $19.74 |
10 - 24 | $18.80 |
25 - 49 | $18.24 |
50 - 99 | $17.87 |
100 + | $17.39 |
- RS Stock No.:
- 261-4992
- Mfr. Part No.:
- M85049/52-1-8A
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.
Cost effective cable holding option
Weight saving
Weight saving
Specifications
Attribute | Value |
---|---|
Shell Size | 8mm |
Accessory Type | Strain Relief |
For Use With | Cables |
Colour | Black |
Material | Aluminium Alloy |
Related links
- Amphenol Limited Black Strain Relief, Shell Size 10mm for use with Cables
- Amphenol Limited Black Strain Relief, Shell Size 22mm for use with Cables
- Amphenol Limited Black Strain Relief, Shell Size 6mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 19/16mm for use...
- Amphenol Limited Silver Strain Relief, Shell Size 0.583mm for use...
- Amphenol Limited Silver Strain Relief, Shell Size 22mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 24mm for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 0.857mm for use...