Amphenol Limited Olive Strain Relief, Shell Size 9mm for use with Cables
- RS Stock No.:
- 261-4965
- Mfr. Part No.:
- M85049/38-9W
- Brand:
- Amphenol Limited
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.13
(exc. GST)
$25.44
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $23.13 |
10 - 24 | $22.04 |
25 - 49 | $21.37 |
50 - 99 | $20.94 |
100 + | $20.39 |
- RS Stock No.:
- 261-4965
- Mfr. Part No.:
- M85049/38-9W
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol Ltd product is a strain relief clamp which can tidy up the cable after termination. It also provides good strain relief at the termination area and is used when environmental protection is not a concern.
Cost effective cable holding option
Weight saving
Weight saving
Specifications
Attribute | Value |
---|---|
Shell Size | 9mm |
Accessory Type | Strain Relief |
For Use With | Cables |
Colour | Olive |
Material | Aluminium Alloy |
Related links
- Amphenol Limited Olive Strain Relief, Shell Size 9mm for use with Cables
- Amphenol Limited Olive Strain Relief, Shell Size 10mm for use with Cables
- Amphenol Limited Olive Strain Relief, Shell Size 16/17mm for use...
- Amphenol Limited Olive Strain Relief, Shell Size 12/14mm for use...
- Amphenol Limited Olive Strain Relief, Shell Size 10/11mm for use...
- Amphenol Limited Olive Strain Relief, Shell Size 27/18mm for use...
- Amphenol Limited Olive Strain Relief, Shell Size 37/20mm for use...
- Amphenol Limited Olive Strain Relief, Shell Size 8/9mm for use with Cables