Amphenol Aerospace Black Protective Cap, Shell Size 25 mm for use with Connector
- RS Stock No.:
- 251-9151
- Mfr. Part No.:
- C10707429025
- Brand:
- Amphenol Aerospace
Get a bulk buy discount
Add 10 more to save $21.20
View bulk pricing optionsSubtotal (1 unit)*
$51.37
(exc. GST)
$56.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.37 | - |
| 10 - 24 | $49.25 | $21.20 |
| 25 + | $46.63 | $118.50 |
*price indicative
- RS Stock No.:
- 251-9151
- Mfr. Part No.:
- C10707429025
- Brand:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Product Type | Protective Cap | |
| Shell Size | 25 mm | |
| Accessory Type | Protective Cap | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Composite | |
| Standards/Approvals | ISO, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Product Type Protective Cap | ||
Shell Size 25 mm | ||
Accessory Type Protective Cap | ||
For Use With Connector | ||
Colour Black | ||
Material Composite | ||
Standards/Approvals ISO, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Aerospace connector savers protect connectors subjected to repeated mating cycles and prevent costly repairs associated with the replacement of connectors and cables.These connectors can also be used when mating plugs to alternate plated receptacles in efforts to avoid corrosion. Fully compatible with standard MIL-DTL-38999 connectors and protection caps.
Extends the service life of cable assemblies
Provides an interface for mismatched cable issues
Several shell finishes capable of withstanding 500 hours of salt spray
Environmentally sealed when mated with Mil-Spec plug
Available in a variety of gender options tailored to your application needs
Contact Protection : Recessed pins in this 100% scoop-proof connector minimize potential contact damage
Mates to standard D38999 plug connectors and accessories
Performs in ranges from -65 °C to 200 °C
Related links
- Amphenol Aerospace Black Protective Cap, Shell Size 23 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 21 mm for use with Connector
- Amphenol Aerospace Black Protective Cap, Shell Size 19 mm for use with Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- SICK Black Protective Cap, Shell Size 12 mm for use with Socket
- Phoenix Contact Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
