Amphenol Aerospace Black Protective Cap, Shell Size 21 mm for use with Connector

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$44.33

(exc. GST)

$48.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$44.33-
10 - 24$42.683%
25 +$39.8310%

*price indicative

RS Stock No.:
251-9149
Mfr. Part No.:
C10707429021
Brand:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Shell Size

21 mm

Product Type

Protective Cap

Accessory Type

Protective Cap

For Use With

Connector

Colour

Black

Material

Composite

Standards/Approvals

ISO, RoHS

COO (Country of Origin):
CN
The Amphenol Aerospace connector savers protect connectors subjected to repeated mating cycles and prevent costly repairs associated with the replacement of connectors and cables.These connectors can also be used when mating plugs to alternate plated receptacles in efforts to avoid corrosion. Fully compatible with standard MIL-DTL-38999 connectors and protection caps.

Extends the service life of cable assemblies

Provides an interface for mismatched cable issues

Several shell finishes capable of withstanding 500 hours of salt spray

Environmentally sealed when mated with Mil-Spec plug

Available in a variety of gender options tailored to your application needs

Contact Protection : Recessed pins in this 100% scoop-proof connector minimize potential contact damage

Mates to standard D38999 plug connectors and accessories

Performs in ranges from -65 °C to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy