Amphenol Limited Circular Connector Accessory Silver Shield Band for use with M85049 Circular Connectors
- RS Stock No.:
- 242-5841
- Mfr. Part No.:
- M85049/128-4
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save $10.20
View bulk pricing optionsSubtotal (1 unit)*
$46.89
(exc. GST)
$51.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.89 | - |
| 10 - 99 | $45.87 | $10.20 |
| 100 - 249 | $44.79 | $210.00 |
| 250 - 499 | $43.80 | $772.50 |
| 500 + | $42.81 | $2,040.00 |
*price indicative
- RS Stock No.:
- 242-5841
- Mfr. Part No.:
- M85049/128-4
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Shield Band | |
| For Use With | M85049 Circular Connectors | |
| Colour | Silver | |
| Material | Steel | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Accessory | ||
Accessory Type Shield Band | ||
For Use With M85049 Circular Connectors | ||
Colour Silver | ||
Material Steel | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol Shield band is goes under the circular connector . It is basically in the form of flat/pre Coiled.
Corrosion resistant steel
Related links
- Amphenol Limited Silver Shield Band for use with M85049 Circular Connectors
- Amphenol Limited Silver Shield Band for use with Clamp Connector
- Amphenol Limited Silver Strain Relief, Shell Size 12/13 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 10 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8/9 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 6 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 27/18 for use with Cables
