Amphenol Limited Circular Connector Accessory Silver Shield Band for use with Clamp Connector

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$16.51-
10 - 99$16.122%
100 - 249$15.734%
250 - 499$15.366%
500 +$15.019%

*price indicative

RS Stock No.:
242-5839
Mfr. Part No.:
M85049/128-2
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Accessory

Accessory Type

Shield Band

For Use With

Clamp Connector

Colour

Silver

Material

Steel

Series

M85049

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Shield band is goes under the circular connector clamps. It is basically in the form of flat/pre Coiled.

Corrosion resistant steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy