Amphenol Industrial
- RS Stock No.:
- 589-663
- Mfr. Part No.:
- DS3420-4
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.92 | $1.384 | - |
| 5 - 9 | $6.37 | $1.274 | 7% |
| 10 + | $5.61 | $1.122 | 18% |
*price indicative
- RS Stock No.:
- 589-663
- Mfr. Part No.:
- DS3420-4
- Brand:
- Amphenol Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial
- Amphenol Industrial For Use With Jacketed Cable, Wires Protected by Tubing
- Amphenol Industrial Heavy Duty Power Connector Insert Heavy Mate C146 Series Female, 4 Contacts
- Amphenol Industrial Vent
- Amphenol Industrial Metal Circular Connector for use with Heavy Duty Applications
- Amphenol Industrial Male 17 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Black Waterproof Cap with Rubber Lead, Shell Size 28.5 mm for use with Circular Connector
- Amphenol Industrial, ALTW Cap Corded Dust Cap for use with ODVA Receptacle
