Amphenol Industrial Connector Nut Vent

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$47.68

(exc. GST)

$52.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 24 November 2026
  • Plus 500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$4.768$47.68
100 - 240$4.624$46.24
250 - 490$4.486$44.86
500 - 990$4.351$43.51
1000 +$4.218$42.18

*price indicative

RS Stock No.:
231-0187
Mfr. Part No.:
VENT-PS1YGY-N8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector Nut

Accessory Type

Vent

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial circular connector vent with nut which has M12 x 1.5 thread size. It is made from nylon.

IP rating IP68

Corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy