Phoenix Contact Connector Nut Black Installation Pressure Nut for use with Indoor
- RS Stock No.:
- 519-164
- Mfr. Part No.:
- 1415101
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-164
- Mfr. Part No.:
- 1415101
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Accessory Type | Installation Pressure Nut | |
| For Use With | Indoor | |
| Colour | Black | |
| Material | Polyamide | |
| Series | QPD | |
| Standards/Approvals | UL, IECEE CB Scheme Approval ID:DE1-65875 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Accessory Type Installation Pressure Nut | ||
For Use With Indoor | ||
Colour Black | ||
Material Polyamide | ||
Series QPD | ||
Standards/Approvals UL, IECEE CB Scheme Approval ID:DE1-65875 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact installation pressure nut from the QPD series is engineered for seamless integration and reliability in demanding environments. Designed for IDC connection methods, it accommodates a broad range of conductor sizes and ensures optimal performance with overvoltage protection. Constructed from high-quality PA material, this product is not only robust but also offers excellent resistance to environmental factors, making it suitable for various applications.
Ideal for operations in extreme temperature conditions
Highly resistant to dust moisture and pressure washing
Clear position markings for easy identification during installation
Eco friendly design that meets EU RoHS compliance requirements
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Black Installation Pressure Nut for use with QUICKON Connection
- Phoenix Contact Black Pressure Nut for use with Circular Connector
- Phoenix Contact Black Nut, Shell Size PG13.5 for use with Indoor
- Phoenix Contact Black Nut, Shell Size PG11 for use with Indoor
- Phoenix Contact Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Black Nut, Shell Size M25 for use with Indoor












