Siemens 240V ac Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- RS Stock No.:
- 706-1976
- Mfr. Part No.:
- 3RV2902-2DP0
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$148.91
(exc. GST)
$163.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $148.91 | - |
| 3 - 4 | $142.97 | 3% |
| 5 + | $137.03 | 7% |
*price indicative
- RS Stock No.:
- 706-1976
- Mfr. Part No.:
- 3RV2902-2DP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Shunt Trip | |
| Series | 3RV2 | |
| For Use With | 3RV2 Series Circuit Breakers | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA, UL | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Shunt Trip | ||
Series 3RV2 | ||
For Use With 3RV2 Series Circuit Breakers | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA, UL | ||
Control Voltage 240V ac | ||
Circuit Protection Accessories
Related links
- Siemens 240V Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
