Siemens DIN Rail Circuit Trip
- RS Stock No.:
- 622-0676
- Mfr. Part No.:
- 5TT4104-0
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$114.99
(exc. GST)
$126.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $114.99 |
| 3 - 4 | $110.39 |
| 5 + | $105.79 |
*price indicative
- RS Stock No.:
- 622-0676
- Mfr. Part No.:
- 5TT4104-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Contact Configuration | 4 NO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE, EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Contact Configuration 4 NO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals VDE, EAC, UKCA, CE | ||
- COO (Country of Origin):
- RO
5TT4 1 remote switches
Switch position display
Manual operation
DIN rail mounting
Remote switches
Several contact variants selectable
Series remote switches
Contact sequence 1+2 - 2 - 1 - 0
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
