Siemens DIN Rail Circuit Trip
- RS Stock No.:
- 622-0660
- Mfr. Part No.:
- 5TT4103-0
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$160.70
(exc. GST)
$176.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $160.70 |
| 3 - 4 | $154.28 |
| 5 + | $147.86 |
*price indicative
- RS Stock No.:
- 622-0660
- Mfr. Part No.:
- 5TT4103-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Range | SENTRON | |
| Series | SENTRON | |
| Mount Type | DIN Rail | |
| Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, UKCA, CE, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Range SENTRON | ||
Series SENTRON | ||
Mount Type DIN Rail | ||
Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Standards/Approvals EAC, UKCA, CE, VDE | ||
- COO (Country of Origin):
- DE
Related links
- Siemens DIN Rail Control Station Switch
- Dold 230V DIN Rail Control Station Switch Control Station Switch
- Siemens DIN Rail 400V (Volts) Safety Relay for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- Dold 230V DIN Rail Remote Switch Control Station Switch
- Siemens DIN Rail Latching Remote Switch 16A Switching Current, DPST
- Siemens DIN Rail Latching Remote Switch 16A Switching Current, SPST
