RS Better World

Schneider Electric Shunt Trip Circuit Trip for use with Masterpact NT NAVY, Masterpact NW, ComPact NS630b to 1600,

Subtotal (1 unit)*

$995.35

(exc. GST)

$1,094.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$995.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-1857
Mfr. Part No.:
33671
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Series

ComPacT NS

For Use With

Masterpact NT NAVY, Masterpact NW, ComPact NS630b to 1600, MasterPact NT, Masterpact NW NAVY Series, ComPact NS1600b to 3200

Sub Type

Shunt Trip

Standards/Approvals

RoHS, EU

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric's undervoltage release has control circuit voltage of 200 to 250 V AC at 50/60 Hz. It is mostly used in control applications.

Mounting mode fixed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy