RS Better World
Schneider Electric Shunt Trip Shunt Trip for use with MasterPact NT, Masterpact NW, ComPact NS630b to 1600, ComPact
- RS Stock No.:
- 247-1856
- Mfr. Part No.:
- 33662
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$989.73
(exc. GST)
$1,088.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 13 November 2026
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $989.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1856
- Mfr. Part No.:
- 33662
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shunt Trip | |
| Series | ComPacT NS | |
| For Use With | MasterPact NT, Masterpact NW, ComPact NS630b to 1600, ComPact NS1600b to 3200 Series | |
| Sub Type | Shunt Trip | |
| Standards/Approvals | EU, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shunt Trip | ||
Series ComPacT NS | ||
For Use With MasterPact NT, Masterpact NW, ComPact NS630b to 1600, ComPact NS1600b to 3200 Series | ||
Sub Type Shunt Trip | ||
Standards/Approvals EU, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric's shunt trip release has control circuit voltage of 200 to 250 V AC at 50/60 Hz. It has 50 ms response time.
Mounting mode fixed
Related links
- Schneider Electric Shunt Trip Circuit Trip for use with Masterpact NT NAVY ComPact NS630b to 1600,
- Schneider Electric BA Controller for use with Compact NS100 to 630 Masterpact NT, Masterpact NW
- Schneider Electric ComPact Interlock for use with ComPact NS MasterPact NT, Masterpact NW Series Circuit
- Schneider Electric Masterpact Nt Ns1600B.3200 Nsx100.250 Powerpact
- Schneider Electric MasterPact Controller for use with Compact NS100 to 630 Masterpact NT
- Schneider Electric Adapter for use with MasterPact NT Compact INS,
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Schneider Electric ComPact Spreader for use with ComPact NS630b to 1600, MasterPact NT Circuit Breaker
