Subtotal (1 unit)*
$158.12
(exc. GST)
$173.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.12 |
*price indicative
- RS Stock No.:
- 231-8414
- Mfr. Part No.:
- 5TE4811-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Current Rating | 20A | |
| Range | SENTRON | |
| Series | 5TE4 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Current Rating 20A | ||
Range SENTRON | ||
Series 5TE4 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens 5TE4 series is the pushbutton having 2 NO + 2 NC contact without latching function. The colour of the button is grey with LED light source. The rated current of pushbutton is 20A.
IP degree of protection is IP20
Ambient temperature during operation -5 to +40 °C
Related links
- Siemens Circuit Trip
- Siemens DIN Rail Circuit Trip
- Siemens Switch Remote Switch Circuit Trip
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
