Subtotal (1 unit)*
$165.49
(exc. GST)
$182.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.49 |
*price indicative
- RS Stock No.:
- 223-7617
- Mfr. Part No.:
- 5TT4402-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20 A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20 A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has approvals as mentioned by the manufacturer on the datasheet of the product
Related links
- Siemens 230V ac Circuit Trip
- Siemens 230V ac Circuit Trip Circuit Trip
- Siemens 230V ac Remote Switch Circuit Trip
- Siemens 24V ac Circuit Trip
- Siemens 230V ac Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 230V ac Control Station Switch
- Siemens 230V ac Push Button
- Siemens 8V ac Circuit Trip
