Subtotal (1 unit)*
$121.20
(exc. GST)
$133.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.20 |
*price indicative
- RS Stock No.:
- 223-7612
- Mfr. Part No.:
- 5TT4111-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has 1 NO contacts
Related links
- Siemens DIN Rail Circuit Trip
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
