Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- RS Stock No.:
- 613-376
- Mfr. Part No.:
- 5TT4152-2
- Brand:
- Siemens
Subtotal (1 unit)*
$368.97
(exc. GST)
$405.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.97 |
*price indicative
- RS Stock No.:
- 613-376
- Mfr. Part No.:
- 5TT4152-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Circuit Trip | |
| Current Rating | 16A | |
| Series | 5TT4102 | |
| For Use With | Remote Control Switch | |
| Mount Type | DIN Rail | |
| Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 27mm | |
| Depth | 76mm | |
| Standards/Approvals | EAC, CE, UKCA | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Circuit Trip | ||
Current Rating 16A | ||
Series 5TT4102 | ||
For Use With Remote Control Switch | ||
Mount Type DIN Rail | ||
Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 27mm | ||
Depth 76mm | ||
Standards/Approvals EAC, CE, UKCA | ||
Height 90mm | ||
- COO (Country of Origin):
- RO
The Siemens Remote control switch is designed for centralized and group switching of electrical loads in low-voltage systems. It operates with a 24 V AC control voltage, making it a solid choice for residential, commercial, and industrial automation. It has a compact DIN rail-mountable design.
IP20 protection
2 NO contacts
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m