Eaton Circuit Breaker Accessory for use with IZMX
- RS Stock No.:
- 246-397
- Mfr. Part No.:
- 184950 IZMX-PXRV-A-1
- Brand:
- Eaton
Subtotal (1 unit)*
$7,068.01
(exc. GST)
$7,774.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,068.01 |
*price indicative
- RS Stock No.:
- 246-397
- Mfr. Part No.:
- 184950 IZMX-PXRV-A-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Series | 1849 | |
| For Use With | IZMX | |
| Standards/Approvals | IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Series 1849 | ||
For Use With IZMX | ||
Standards/Approvals IEC/EN 61439 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series accessory, designed for the IZMX and INX range, elevates circuit protection with its innovative functionality. Engineered to enhance the performance of control units, it incorporates a separate trip block for selective protection, ensuring optimal safety during operation. This accessory not only adheres to rigorous compliance standards but also boasts a compact design suitable for various applications. Its robust construction guarantees durability, while the operational temperature range allows versatility across different environments. With added features like ARMS, it stands out as an essential component for users seeking reliability and efficiency in their circuit breakers. Perfectly suited for those looking to expand their functionality, this accessory reinforces Eaton's commitment to delivering state-of-the-art solutions.
Designed to enhance selective protection capabilities
Includes a separate trip block for increased safety
Compliant with RoHS standards for environmental safety
Operates effectively within a wide temperature range
Compact dimensions make it easy to integrate into existing systems
Supports additional functionality through ARMS
Ideal for enhancing the performance of circuit breakers
Constructed for durability in diverse operational settings
Related links
- Eaton Circuit Breaker Accessory for use with IZMX
- Eaton Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Trip Unit for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Accessory Circuit Trip for use with IZMX
