Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- RS Stock No.:
- 133-035
- Mfr. Part No.:
- 183926 IZMX-PXRV-T-1
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6,173.84
(exc. GST)
$6,791.22
(inc. GST)
- RS Stock No.:
- 133-035
- Mfr. Part No.:
- 183926 IZMX-PXRV-T-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| For Use With | IZMX…-V | |
| Type | Circuit Trip | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
For Use With IZMX…-V | ||
Type Circuit Trip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Trip block with additional functions is an accessory designed for control units to enhance selective protection, including ground earth fault protection, in Circuit breakers. It provides specific add-on functions for Type V Circuit breakers (PXR20). This accessory is compatible with the IZMX-V series devices, adding a layer of safety and control to the switchgear systems.
Compliant with RoHS standards
Ground earth fault protection for added safety
Design verification as per IEC/EN 61439 standards
Enhances the functionality of existing circuit breakers
Ensures selective protection in various applications
Reliable performance and peace of mind
Environmentally responsible design
Ground earth fault protection for added safety
Design verification as per IEC/EN 61439 standards
Enhances the functionality of existing circuit breakers
Ensures selective protection in various applications
Reliable performance and peace of mind
Environmentally responsible design
Related links
- Eaton Separate Trip Block Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P
- Eaton Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P…
- Eaton Trip Unit Circuit Trip for use with IZMX

