Eaton Circuit Trip Circuit Trip for use with IZMX…-P
- RS Stock No.:
- 133-036
- Mfr. Part No.:
- 183927 IZMX-PXRP-T-1
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6,722.33
(exc. GST)
$7,394.56
(inc. GST)
- RS Stock No.:
- 133-036
- Mfr. Part No.:
- 183927 IZMX-PXRP-T-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| For Use With | IZMX…-P | |
| Type | Circuit Trip | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
For Use With IZMX…-P | ||
Type Circuit Trip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton LSIG Trip block with additional functions is a valuable accessory for circuit breakers Type P (PXR25). With a sleek design, this accessory offers ground earth fault protection and a communication and measuring function. The ambient operating temperature ranges from -20 °C to 70 °C, making it a versatile and reliable choice for various applications.
Ground earth fault protection for added safety
Communication and measuring function for easy monitoring
RoHS conform for environmental compliance
Communication and measuring function for easy monitoring
RoHS conform for environmental compliance
Related links
- Eaton Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Separate Trip Block Circuit Trip for use with IZMX

