Eaton Eaton Moeller Enclosure for use with PKZM4
- RS Stock No.:
- 272-7251
- Mfr. Part No.:
- 113743 CI-K4-PKZ4-NA-GR
- Brand:
- Eaton
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$163.60
(exc. GST)
$179.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $163.60 |
- RS Stock No.:
- 272-7251
- Mfr. Part No.:
- 113743 CI-K4-PKZ4-NA-GR
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series CI K insulated enclosure that is fitted with red yellow rotary knob and plastic enclosure material. It has surface mounting type model.
Plastic housing material
Degree of protection IP65
Degree of protection IP65
Specifications
Attribute | Value |
---|---|
Accessory Type | Enclosure |
For Use With | PKZM4 |
Range | Eaton Moeller |
Related links
- Eaton Eaton Moeller Enclosure for use with PKZM4
- Eaton Black, Grey Plastic Moeller Enclosure -
- Eaton Eaton Moeller Enclosure for use with PKZM0
- Eaton Eaton Moeller Enclosure for use with PKZ01 +VHI
- Eaton Eaton Moeller Enclosure for use with PKZ0
- Eaton Eaton Moeller Enclosure
- Eaton Eaton Moeller 3 Phase Busbar, 690V, 64mm Pitch
- Eaton Eaton Moeller 3 Phase Busbar, 690V