Better World

ABB Interface Module With Auxiliary Contact for use with SN201

Currently unavailable
Sorry, we don't know when this will be back in stock.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
231-9966
Mfr. Part No.:
2CSS200923R0001 SN201-IH
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Interface Module With Auxiliary Contact

For Use With

SN201

Series

SN201

Better World Claim

Designed for disassembly

Better World Product

Yes

COO (Country of Origin):
IT

ABB Remote Interface, 1 Auxiliary Contact, DIN Rail Mounting - SN201-IH Series - 2CSS200923R0001 SN201-IH


This remote interface from ABB works together with a miniature circuit breaker to control and monitor your electrical circuit. You connect it to your main contacts and use it to pass data from your circuit to a logic controller, which then tells other devices when to turn on and off. For versatility, it's also possible to use the interface as a standalone hardware control unit. Its modular design means you can seamlessly integrate it into your industrial system when using MCBs from ABB's SN201 range.

Features & Benefits


• Snaps onto your protective device for quick and tool-free installation and removal
• Reset button makes it simple to manually reconfigure the device if it trips
• Contacts ensure high switching reliability, even in systems with low currents or voltages
• Robust plastic housing that resists corrosion and wear, making the unit compatible with demanding and humid settings

Applications


• Robotic assembly lines
• Automotive manufacturing
• Oil and gas industries

What size is this remote interface?


This device has compact dimensions of 69 (L) x 9 (W) x 85mm (H), so needs minimal installation space in your control cabinet.

Related links