Siemens Alpha Adapter Kit for use with ALPHA 400/630 DIN

Subtotal (1 unit)*

$129.19

(exc. GST)

$142.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.19

*price indicative

RS Stock No.:
216-4834
Mfr. Part No.:
8GK4501-2KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Adapter Kit

Product Type

Adapter Kit

Range

Alpha

For Use With

ALPHA 400/630 DIN

Standards/Approvals

VDE, CE, EAC, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens ALPHA 400/630 DIN, Reserve section cover assembly kit with supports, H=300 W=500

Plastic Front cover assembly kit for ALPHA 400/630 DIN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy