Siemens Alpha Adapter Kit for use with 400/630 DIN Bus-MountingFuse

Subtotal (1 unit)*

$439.80

(exc. GST)

$483.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.80

*price indicative

RS Stock No.:
210-1769
Mfr. Part No.:
8GK4801-2KK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Adapter Kit

Product Type

Adapter Kit

Range

Alpha

For Use With

400/630 DIN Bus-MountingFuse

Standards/Approvals

DIN EN 61346-2, EAC, RoHS, CE, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens ALPHA 400/630 DIN, Assembly kit for bus bar-adaptable devices on 60 mm bus bar N-system 3-pole, H=300 W=250

Assembly kit for bus-mounting fuse bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy