Schneider Electric ComPacT Thermal Magnetic Release for use with Generator
- RS Stock No.:
- 119-593
- Mfr. Part No.:
- C163MG125
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$927.56
(exc. GST)
$1,020.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $927.56 |
*price indicative
- RS Stock No.:
- 119-593
- Mfr. Part No.:
- C163MG125
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Thermal Magnetic Release | |
| For Use With | Generator | |
| Range | ComPacT | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Thermal Magnetic Release | ||
For Use With Generator | ||
Range ComPacT | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit is a high-performance thermal-magnetic protection device with a 125A rating. Designed for generator protection, this product ensures reliable and efficient operation in a wide range of applications.
Thermal-magnetic for optimal protection
Adjustable for customized settings
Ensures quick response to short-circuits
IP degree of protection: IP40 for secure operation in various environments
Adjustable for customized settings
Ensures quick response to short-circuits
IP degree of protection: IP40 for secure operation in various environments
Related links
- Schneider Electric ComPacT Thermal Magnetic Release for use with Generator
- Schneider Electric ComPacT Thermal Magnetic Release for use with Distribution
- Schneider Electric ComPacT NS630b...1600, ComPacT NS1600b...3200 Thermal Magnetic Release for use with Distribution
- Schneider Electric Compact Undervoltage Release for use with NS630b
- Schneider Electric Compact Shunt Opening Release for use with NS630b
- Schneider Electric ComPacT Shunt Opening Release for use with MasterPact NT/NW, NS3200 Fixed
- Schneider Electric PowerPact Thermal Magnetic Circuit Breaker - PowerPacT 4 Pole 690V Voltage Rating Clip-On, 80A
- Schneider Electric PowerPact Thermal Magnetic Circuit Breaker - PowerPacT 2 Pole 690V ac Voltage Rating Clip-On, 125A

