Schneider Electric ComPacT Shunt Opening Release for use with MasterPact NT/NW, NS3200 Fixed

Subtotal (1 unit)*

$657.69

(exc. GST)

$723.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$657.69

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
207-319
Mfr. Part No.:
33664
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Shunt Opening Release

Range

ComPacT

For Use With

MasterPact NT/NW, NS3200 Fixed

Series

ComPacT NS

COO (Country of Origin):
FR
The Schneider Electric MX shunt trip release for Compact NS 630b to Compact NS 3200 devices. Its rated voltage is 380VAC to 480VAC 50/60Hz. It is an auxiliary used for emergency off or remote opening applications. It complies with IEC 60947-2 standard. Compact NS 630b to Compact NS 3200 device can be equipped with 1 MX or 1 MN auxiliary.

RoHS compliant
Mercury free

Related links