Subtotal (1 unit)*
$83.65
(exc. GST)
$92.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.65 |
*price indicative
- RS Stock No.:
- 270-9750
- Mfr. Part No.:
- RA411520
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Accessories for rust removers 1240p and 1262.
Weight 180 gram
Guarantee C
Related links
- Facom 1 Piece Steel Cold Chisel 8 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 15 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 25 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 6 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 21 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel
- SAM 1 Piece Chrome Vanadium Steel Cold Chisel 27 mm Blade Width
