Facom 1 Piece Chrome Vanadium Steel, Forged Steel General Purpose Chisel, 259 mm Length, 26 mm Blade Width
- RS Stock No.:
- 235-7552
- Mfr. Part No.:
- 259
- Brand:
- Facom
Subtotal (1 unit)*
$47.02
(exc. GST)
$51.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.02 |
*price indicative
- RS Stock No.:
- 235-7552
- Mfr. Part No.:
- 259
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Width | 26mm | |
| Product Type | Chisel | |
| Blade Material | Chrome Vanadium Steel, Forged Steel | |
| Number of Pieces | 1 | |
| Chisel Type | General Purpose | |
| Length | 259mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Width 26mm | ||
Product Type Chisel | ||
Blade Material Chrome Vanadium Steel, Forged Steel | ||
Number of Pieces 1 | ||
Chisel Type General Purpose | ||
Length 259mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom slim profile chisel has blade width 26 mm and is made in chrome vanadium forged steel.
Treated 57 HRc on edge and 40 HRc on impact head
Related links
- Facom 1 Piece Chrome Vanadium Steel 300 mm Length, 27 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 235 mm Length, 26.0 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 26 mm Blade Width
- STAHLWILLE 1 Piece Chrome Vanadium Steel Flat Chisel 26 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
- Facom 1 Piece Forged Steel 200 mm Length, 10 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Masonry Chisel, 26 mm Blade Width
- Facom 1 Piece Forged Steel 300 mm Length
