SAM 1 Piece Wood Chisel, 260 mm Length, 145 mm Blade Width

Subtotal (1 unit)*

$65.10

(exc. GST)

$71.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.10

*price indicative

RS Stock No.:
221-5727
Mfr. Part No.:
B-607-35
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Width

145mm

Product Type

Chisel

Number of Pieces

1

Chisel Type

Wood

Length

260mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM OUTILLAGE Chisel or Sculptors scissors to make shaped pieces. It is delivered with protective tip.

Protective tip

260mm total length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy